New Product
177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ110CA-E

DigiKey Part Number
18-SMDJ110CA-ETR-ND - Tape & Reel (TR)
18-SMDJ110CA-ECT-ND - Cut Tape (CT)
18-SMDJ110CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ110CA-E
Description
TVS 3KW 110V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.59000₱106.59
10₱67.70800₱677.08
100₱45.44860₱4,544.86
500₱35.91342₱17,956.71
1,000₱32.84659₱32,846.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱26.79750₱80,392.50
Manufacturers Standard Package