
SMDJ130CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ130CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ130CA-T7CT-ND - Cut Tape (CT) 18-SMDJ130CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ130CA-T7 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ130CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱67.70800 | ₱677.08 |
| 100 | ₱45.44860 | ₱4,544.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.32254 | ₱16,161.27 |
| 1,000 | ₱29.56181 | ₱29,561.81 |
| 1,500 | ₱28.15524 | ₱42,232.86 |
| 2,500 | ₱26.79750 | ₱66,993.75 |

