SMDJ11C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,935
Unit Price: ₱56.57000
Datasheet

Similar


Bourns Inc.
In Stock: 16,438
Unit Price: ₱36.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,836
Unit Price: ₱42.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱32.15720
Datasheet

Similar


Bourns Inc.
In Stock: 5,645
Unit Price: ₱67.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱23.36405
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱20.36134
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱29.81927
19.11V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ11C

DigiKey Part Number
SMDJ11C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ11C
Description
TVS DIODE 11VWM 19.11V DO214AB
Customer Reference
Detailed Description
19.11V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ11C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
11.57V
Voltage - Clamping (Max) @ Ipp
19.11V
Current - Peak Pulse (10/1000µs)
164.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable