
SMDJ12CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ12CA-ETR-ND - Tape & Reel (TR) 18-SMDJ12CA-ECT-ND - Cut Tape (CT) 18-SMDJ12CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA-E |
Description | TVS 3KW 12V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱56.33400 | ₱563.34 |
| 100 | ₱37.46290 | ₱3,746.29 |
| 500 | ₱29.37364 | ₱14,686.82 |
| 1,000 | ₱26.77011 | ₱26,770.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.11703 | ₱63,351.09 |
| 6,000 | ₱20.94671 | ₱125,680.26 |

