
SMDJ150CA | |
|---|---|
DigiKey Part Number | SMDJ150CATR-ND - Tape & Reel (TR) SMDJ150CACT-ND - Cut Tape (CT) SMDJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱46.98500 | ₱469.85 |
| 100 | ₱46.92540 | ₱4,692.54 |
| 500 | ₱45.98690 | ₱22,993.45 |
| 1,000 | ₱38.26683 | ₱38,266.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱45.98689 | ₱137,960.67 |

