259V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ160CA

DigiKey Part Number
SMDJ160CATR-ND - Tape & Reel (TR)
SMDJ160CACT-ND - Cut Tape (CT)
SMDJ160CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ160CA
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
259V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,613
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱46.92500₱469.25
100₱45.98450₱4,598.45
500₱43.04988₱21,524.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱35.17182₱105,515.46
Manufacturers Standard Package