New Product
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ12CA-E

DigiKey Part Number
18-5.0SMDJ12CA-ETR-ND - Tape & Reel (TR)
18-5.0SMDJ12CA-ECT-ND - Cut Tape (CT)
18-5.0SMDJ12CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ12CA-E
Description
TVS 5KW 12V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
252A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱156.02000₱156.02
10₱100.64000₱1,006.40
100₱68.99460₱6,899.46
500₱55.48630₱27,743.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱45.33244₱135,997.32
Manufacturers Standard Package