SMDJ54CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,613
Unit Price: ₱54.19000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱61.41094
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,350
Unit Price: ₱197.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱64.00959
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱26.29708
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱89.92090
Datasheet
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54CA-HRAT7

DigiKey Part Number
SMDJ54CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54CA-HRAT7
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱893.25000₱446,625.00
Manufacturers Standard Package