17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF10A-T13

DigiKey Part Number
18-SMF10A-T13TR-ND - Tape & Reel (TR)
18-SMF10A-T13CT-ND - Cut Tape (CT)
18-SMF10A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF10A-T13
Description
TVS DIODE 10VWM 17VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,863
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.59200₱195.92
100₱12.41620₱1,241.62
500₱9.31482₱4,657.41
1,000₱8.31199₱8,311.99
2,000₱7.46698₱14,933.96
5,000₱6.55098₱32,754.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.98696₱49,869.60
20,000₱4.58982₱91,796.40
30,000₱4.45881₱133,764.30
Manufacturers Standard Package