SMF130A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱3.63999
Datasheet
209V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF130A

DigiKey Part Number
18-SMF130ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF130A
Description
TVS DIODE 130VWM 209VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
209V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF130A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.75833₱20,274.99
6,000₱6.15568₱36,934.08
9,000₱5.84860₱52,637.40
15,000₱5.50333₱82,549.95
21,000₱5.31484₱111,611.64
Manufacturers Standard Package