23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF14A

DigiKey Part Number
F5816TR-ND - Tape & Reel (TR)
F5816CT-ND - Cut Tape (CT)
F5816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF14A
Description
TVS DIODE 14VWM 23.2VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,109
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱13.04100₱130.41
100₱7.50330₱750.33
500₱7.14600₱3,573.00
1,000₱6.49095₱6,490.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.29995₱15,899.85
6,000₱4.88310₱29,298.60
9,000₱4.84995₱43,649.55
15,000₱4.78544₱71,781.60
Manufacturers Standard Package