38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF24A

DigiKey Part Number
F5823TR-ND - Tape & Reel (TR)
F5823CT-ND - Cut Tape (CT)
F5823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24A
Description
TVS DIODE 24VWM 38.9VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱10.00400₱100.04
100₱5.83590₱583.59
500₱5.77636₱2,888.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.88310₱14,649.30
6,000₱4.84995₱29,099.70
9,000₱4.78544₱43,068.96
15,000₱4.24294₱63,644.10
Manufacturers Standard Package