
SMF4L45AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L45AT1GTR-ND - Tape & Reel (TR) 18-SMF4L45AT1GCT-ND - Cut Tape (CT) 18-SMF4L45AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L45AT1G |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱20.30700 | ₱203.07 |
| 100 | ₱8.93250 | ₱893.25 |
| 500 | ₱8.33700 | ₱4,168.50 |
| 1,000 | ₱7.74150 | ₱7,741.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.91931 | ₱20,757.93 |
| 6,000 | ₱6.76964 | ₱40,617.84 |
| 9,000 | ₱6.41949 | ₱57,775.41 |
| 15,000 | ₱6.27359 | ₱94,103.85 |

