113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L70AT1G

DigiKey Part Number
18-SMF4L70AT1GTR-ND - Tape & Reel (TR)
18-SMF4L70AT1GCT-ND - Cut Tape (CT)
18-SMF4L70AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L70AT1G
Description
TVS DIODE 70VWM 113VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱20.06800₱200.68
100₱8.51570₱851.57
500₱8.09880₱4,049.40
1,000₱7.62240₱7,622.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.41159₱22,234.77
6,000₱6.88636₱41,318.16
9,000₱5.47119₱49,240.71
Manufacturers Standard Package