120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTAK3-066C

DigiKey Part Number
18-SMTAK3-066CTR-ND - Tape & Reel (TR)
18-SMTAK3-066CCT-ND - Cut Tape (CT)
18-SMTAK3-066CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTAK3-066C
Description
TVS DIODE 66VWM 120VC SMTAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
72V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6000pF @ 10kHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,444.09000₱1,444.09
10₱1,052.36800₱10,523.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱859.75315₱171,950.63
Manufacturers Standard Package