


SP1044-01WTG | |
|---|---|
DigiKey Part Number | F9949TR-ND - Tape & Reel (TR) F9949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP1044-01WTG |
Description | TVS DIODE 6VWM 9.3VC 01005 |
Customer Reference | |
Detailed Description | 9.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 01005, Flip Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.28000 | ₱132.80 |
| 100 | ₱8.36080 | ₱836.08 |
| 500 | ₱6.22894 | ₱3,114.47 |
| 1,000 | ₱5.53875 | ₱5,538.75 |
| 2,000 | ₱4.95724 | ₱9,914.48 |
| 5,000 | ₱4.32619 | ₱21,630.95 |

