9.7V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.7V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SP1212-01ETG

DigiKey Part Number
F11704TR-ND - Tape & Reel (TR)
F11704CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP1212-01ETG
Description
TVS DIODE 5VWM 9.7VC SOD882
Customer Reference
Detailed Description
9.7V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V (Typ)
Voltage - Clamping (Max) @ Ipp
9.7V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
290pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.82800₱148.28
100₱9.37910₱937.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.53527₱45,352.70
20,000₱4.20182₱84,036.40
30,000₱4.03096₱120,928.80
50,000₱3.90797₱195,398.50
Manufacturers Standard Package