


SP1333-01UTG | |
|---|---|
DigiKey Part Number | F11894TR-ND - Tape & Reel (TR) F11894CT-ND - Cut Tape (CT) F11894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1333-01UTG |
Description | TVS DIODE 3.3VWM 9V 0201/DFN0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.82400 | ₱48.24 |
| 100 | ₱4.34720 | ₱434.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.96841 | ₱59,526.15 |











