11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3025-04HTG

DigiKey Part Number
18-SP3025-04HTGTR-ND - Tape & Reel (TR)
18-SP3025-04HTGCT-ND - Cut Tape (CT)
18-SP3025-04HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3025-04HTG
Description
TVS DIODE 2.5VWM 11VC SOT236L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,417
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱52.40000₱52.40
10₱43.05500₱430.55
100₱33.52670₱3,352.67
500₱27.77888₱13,889.44
1,000₱25.01100₱25,011.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱20.60073₱61,802.19
6,000₱19.53984₱117,239.04
Manufacturers Standard Package