
SPHV15-01ETG-C | |
|---|---|
DigiKey Part Number | F6507TR-ND - Tape & Reel (TR) F6507CT-ND - Cut Tape (CT) F6507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHV15-01ETG-C |
Description | TVS DIODE 15VWM 30VC SOD882 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.75600 | ₱137.56 |
| 100 | ₱7.08650 | ₱708.65 |
| 500 | ₱6.66960 | ₱3,334.80 |
| 1,000 | ₱5.89545 | ₱5,895.45 |
| 2,000 | ₱5.86568 | ₱11,731.36 |
| 5,000 | ₱5.77635 | ₱28,881.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.31067 | ₱53,106.70 |
| 20,000 | ₱5.25231 | ₱105,046.20 |











