



TC302J2K | |
|---|---|
DigiKey Part Number | F11823-ND |
Manufacturer | |
Manufacturer Product Number | TC302J2K |
Description | THERMISTOR NTC 3KOHM 3892K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱438.29000 | ₱438.29 |
| 5 | ₱395.77000 | ₱1,978.85 |
| 10 | ₱379.92900 | ₱3,799.29 |
| 25 | ₱361.08720 | ₱9,027.18 |
| 50 | ₱348.20080 | ₱17,410.04 |
| 100 | ₱336.38010 | ₱33,638.01 |
| 500 | ₱312.58034 | ₱156,290.17 |
| 1,000 | ₱303.70976 | ₱303,709.76 |

