


TMOV20RP230E | |
|---|---|
DigiKey Part Number | F4038-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP230E |
Description | VARISTOR 360V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 10 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱85.15700 | ₱851.57 |
| 25 | ₱77.65320 | ₱1,941.33 |
| 100 | ₱69.39360 | ₱6,939.36 |
| 400 | ₱63.80485 | ₱25,521.94 |
| 800 | ₱61.72581 | ₱49,380.65 |
| 1,200 | ₱60.68493 | ₱72,821.92 |
| 2,800 | ₱59.27458 | ₱165,968.82 |

