


TMOV20RP420EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP420EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP420EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP420EL2T7 |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.39000 | ₱133.39 |
| 10 | ₱98.79300 | ₱987.93 |
| 25 | ₱90.13480 | ₱2,253.37 |
| 100 | ₱80.61280 | ₱8,061.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱67.77583 | ₱20,332.75 |
| 600 | ₱65.43652 | ₱39,261.91 |
| 900 | ₱64.26503 | ₱57,838.53 |
| 1,500 | ₱62.96698 | ₱94,450.47 |
| 2,100 | ₱62.20848 | ₱130,637.81 |
| 3,000 | ₱62.11819 | ₱186,354.57 |

