
TPSMA6L16A | |
|---|---|
DigiKey Part Number | F6154TR-ND - Tape & Reel (TR) F6154CT-ND - Cut Tape (CT) F6154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L16A |
Description | TVS DIODE 16VWM 26VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L16A Models |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.71563 | ₱32,146.89 |
| 6,000 | ₱10.11526 | ₱60,691.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.42800 | ₱254.28 |
| 100 | ₱16.39410 | ₱1,639.41 |
| 500 | ₱12.49716 | ₱6,248.58 |
| 1,000 | ₱11.24125 | ₱11,241.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.22700 | ₱282.27 |
| 100 | ₱18.21630 | ₱1,821.63 |
| 500 | ₱13.88586 | ₱6,942.93 |
| 1,000 | ₱12.49002 | ₱12,490.02 |

