12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L7.5A

DigiKey Part Number
F6177TR-ND - Tape & Reel (TR)
F6177CT-ND - Cut Tape (CT)
F6177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L7.5A
Description
TVS DIODE 7.5VWM 12.9VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱19.94900₱199.49
100₱14.47070₱1,447.07
500₱11.79090₱5,895.45
1,000₱10.54035₱10,540.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.93250₱26,797.50
6,000₱8.75385₱52,523.10
Manufacturers Standard Package