


TPSMB180CA | |
|---|---|
DigiKey Part Number | F10356TR-ND - Tape & Reel (TR) F10356CT-ND - Cut Tape (CT) F10356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB180CA |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA | Taiwan Semiconductor Corporation | 4,378 | SMBJ150CAFSCT-ND | ₱43.59000 | Similar |
| SMBJ150CAH | Eaton - Electronics Division | 2,654 | 283-SMBJ150CAHCT-ND | ₱27.01000 | Similar |
| SMBJ160CA | Taiwan Semiconductor Corporation | 5,840 | SMBJ160CAFSCT-ND | ₱43.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.46000 | ₱64.46 |
| 10 | ₱40.33300 | ₱403.33 |
| 100 | ₱26.50820 | ₱2,650.82 |
| 500 | ₱20.55828 | ₱10,279.14 |
| 1,000 | ₱18.64292 | ₱18,642.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.20921 | ₱48,627.63 |
| 6,000 | ₱15.23239 | ₱91,394.34 |

