



TPSMB220A | |
|---|---|
DigiKey Part Number | F10358TR-ND - Tape & Reel (TR) F10358CT-ND - Cut Tape (CT) F10358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB220A |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱15.78080 | ₱1,578.08 |
| 500 | ₱15.36390 | ₱7,681.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.08918 | ₱45,267.54 |
| 6,000 | ₱14.06869 | ₱84,412.14 |

