


TPSMB56A | |
|---|---|
DigiKey Part Number | F6334TR-ND - Tape & Reel (TR) F6334CT-ND - Cut Tape (CT) F6334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB56A |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱17.09100 | ₱170.91 |
| 100 | ₱15.72120 | ₱1,572.12 |
| 500 | ₱14.29200 | ₱7,146.00 |
| 1,000 | ₱11.61225 | ₱11,612.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.82575 | ₱29,477.25 |
| 6,000 | ₱9.62924 | ₱57,775.44 |

