



TRF250-120-2 | |
|---|---|
DigiKey Part Number | 18-TRF250-120-2TR-ND - Tape & Reel (TR) 18-TRF250-120-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-120-2 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 5 | ₱47.04400 | ₱235.22 |
| 10 | ₱43.41200 | ₱434.12 |
| 50 | ₱36.01580 | ₱1,800.79 |
| 100 | ₱33.23490 | ₱3,323.49 |
| 250 | ₱29.87504 | ₱7,468.76 |
| 500 | ₱27.55260 | ₱13,776.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱20.75675 | ₱31,135.12 |
| 3,000 | ₱19.12170 | ₱57,365.10 |
| 4,500 | ₱18.49028 | ₱83,206.26 |

