


V0603MHS12NR | |
|---|---|
DigiKey Part Number | F6146TR-ND - Tape & Reel (TR) F6146CT-ND - Cut Tape (CT) F6146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS12NR |
Description | VARISTOR 55V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.015J |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Capacitance @ Frequency 12 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 14 V | Package / Case 0603 (1608 Metric) |
Maximum DC Volts 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVB06V18C001 | Eaton - Electronics Division | 9,240 | 283-3004-1-ND | ₱19.65000 | Similar |
| MLVB06V18C003 | Eaton - Electronics Division | 18 | 283-MLVB06V18C003CT-ND | ₱17.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.73077 | ₱38,923.08 |
| 8,000 | ₱9.47932 | ₱75,834.56 |
| 12,000 | ₱9.46101 | ₱113,532.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.95900 | ₱159.59 |
| 25 | ₱14.22040 | ₱355.51 |
| 100 | ₱12.31490 | ₱1,231.49 |
| 250 | ₱11.40740 | ₱2,851.85 |
| 500 | ₱10.85834 | ₱5,429.17 |
| 1,000 | ₱10.40755 | ₱10,407.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |

