


V10E300PL1T | |
|---|---|
DigiKey Part Number | 18-V10E300PL1TTR-ND - Tape & Reel (TR) 18-V10E300PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V10E300PL1T |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.23500 | ₱192.35 |
| 25 | ₱17.15040 | ₱428.76 |
| 100 | ₱14.87560 | ₱1,487.56 |
| 250 | ₱13.79416 | ₱3,448.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.82544 | ₱5,912.72 |
| 1,000 | ₱11.34130 | ₱11,341.30 |
| 1,500 | ₱11.09853 | ₱16,647.80 |
| 2,500 | ₱10.82952 | ₱27,073.80 |
| 3,500 | ₱10.67238 | ₱37,353.33 |
| 5,000 | ₱10.52129 | ₱52,606.45 |
| 12,500 | ₱10.34684 | ₱129,335.50 |

