
V11X385E | |
|---|---|
DigiKey Part Number | 18-V11X385E-ND |
Manufacturer | |
Manufacturer Product Number | V11X385E |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱17.32900 | ₱173.29 |
| 25 | ₱15.48320 | ₱387.08 |
| 100 | ₱13.43450 | ₱1,343.45 |
| 250 | ₱12.45548 | ₱3,113.87 |
| 600 | ₱11.72937 | ₱7,037.62 |
| 1,200 | ₱11.26736 | ₱13,520.83 |
| 3,000 | ₱10.77994 | ₱32,339.82 |
| 5,400 | ₱10.52734 | ₱56,847.64 |

