36.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V14MLA0805NHAUTO

DigiKey Part Number
F7379TR-ND - Tape & Reel (TR)
F7379CT-ND - Cut Tape (CT)
F7379DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V14MLA0805NHAUTO
Description
VARISTOR 36.2V 120A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15.9 V
Varistor Voltage (Typ)
36.2 V
Varistor Voltage (Max)
20.3 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
560 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,249
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.97200₱169.72
25₱15.12560₱378.14
100₱13.07720₱1,307.72
250₱12.10772₱3,026.93
500₱11.52174₱5,760.87
1,000₱11.03997₱11,039.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱9.47774₱23,694.35
5,000₱9.20155₱46,007.75
7,500₱9.06335₱67,975.12
12,500₱9.01439₱112,679.88
Manufacturers Standard Package