
V14X195E | |
|---|---|
DigiKey Part Number | 18-V14X195E-ND |
Manufacturer | |
Manufacturer Product Number | V14X195E |
Description | VARISTOR 300V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 330 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 195 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 17mm |
Varistor Voltage (Typ) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.52000 | ₱40.52 |
| 10 | ₱28.60800 | ₱286.08 |
| 25 | ₱25.71000 | ₱642.75 |
| 100 | ₱22.50560 | ₱2,250.56 |
| 250 | ₱20.97572 | ₱5,243.93 |
| 600 | ₱19.84330 | ₱11,905.98 |
| 1,200 | ₱19.12401 | ₱22,948.81 |
| 3,000 | ₱18.36441 | ₱55,093.23 |
| 5,400 | ₱17.97067 | ₱97,041.62 |

