180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V180ZA20P

DigiKey Part Number
F12016-ND
Manufacturer
Manufacturer Product Number
V180ZA20P
Description
VARISTOR 180V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
198 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
52J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 MHz
Maximum AC Volts
115 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
153 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱51.57000₱51.57
10₱37.14100₱371.41
25₱33.49440₱837.36
100₱29.46720₱2,946.72
250₱27.54936₱6,887.34
500₱26.39402₱13,197.01
1,000₱25.44247₱25,442.47
2,500₱24.43715₱61,092.88
5,000₱23.92675₱119,633.75
Manufacturers Standard Package