25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V18MLA1206NHAUTO

DigiKey Part Number
V18MLA1206NHAUTOTR-ND - Tape & Reel (TR)
V18MLA1206NHAUTOCT-ND - Cut Tape (CT)
V18MLA1206NHAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA1206NHAUTO
Description
VARISTOR 25V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,979
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱47.81900₱478.19
25₱43.18560₱1,079.64
100₱38.12990₱3,812.99
250₱35.71808₱8,929.52
500₱34.48540₱17,242.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱28.62116₱71,552.90
5,000₱28.17453₱140,872.65
Manufacturers Standard Package