



LPHV0002Z | |
|---|---|
DigiKey Part Number | F5266-ND |
Manufacturer | |
Manufacturer Product Number | LPHV0002Z |
Description | FUSE HLDR CART 1000V 30A DINRAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,520.16000 | ₱2,520.16 |
| 5 | ₱2,249.68000 | ₱11,248.40 |
| 10 | ₱2,128.85300 | ₱21,288.53 |
| 50 | ₱1,912.67460 | ₱95,633.73 |
| 100 | ₱1,761.94160 | ₱176,194.16 |
| 250 | ₱1,707.02220 | ₱426,755.55 |








