


V26MLA0805NHAUTO | |
|---|---|
DigiKey Part Number | F7382TR-ND - Tape & Reel (TR) F7382CT-ND - Cut Tape (CT) F7382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0805NHAUTO |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱17.98400 | ₱179.84 |
| 25 | ₱16.03080 | ₱400.77 |
| 100 | ₱13.86320 | ₱1,386.32 |
| 250 | ₱12.83420 | ₱3,208.55 |
| 500 | ₱12.21370 | ₱6,106.85 |
| 1,000 | ₱11.70217 | ₱11,702.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.47774 | ₱23,694.35 |
| 5,000 | ₱9.20155 | ₱46,007.75 |
| 7,500 | ₱9.06335 | ₱67,975.12 |
| 12,500 | ₱9.01439 | ₱112,679.88 |


