


V30MLA0603NHAUTO | |
|---|---|
DigiKey Part Number | F7383TR-ND - Tape & Reel (TR) F7383CT-ND - Cut Tape (CT) F7383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0603NHAUTO |
Description | VARISTOR 41.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.25700 | ₱162.57 |
| 25 | ₱14.48240 | ₱362.06 |
| 100 | ₱12.51150 | ₱1,251.15 |
| 250 | ₱11.57892 | ₱2,894.73 |
| 500 | ₱11.01436 | ₱5,507.18 |
| 1,000 | ₱10.54988 | ₱10,549.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.05374 | ₱22,634.35 |
| 5,000 | ₱8.78779 | ₱43,938.95 |
| 7,500 | ₱8.65468 | ₱64,910.10 |
| 12,500 | ₱8.59754 | ₱107,469.25 |


