


V47CH8 | |
|---|---|
DigiKey Part Number | F5686TR-ND - Tape & Reel (TR) F5686CT-ND - Cut Tape (CT) F5686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V47CH8 |
Description | VARISTOR 47V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.15000 | ₱95.15 |
| 10 | ₱69.61600 | ₱696.16 |
| 25 | ₱63.15800 | ₱1,578.95 |
| 100 | ₱56.04910 | ₱5,604.91 |
| 250 | ₱52.66280 | ₱13,165.70 |
| 500 | ₱50.61974 | ₱25,309.87 |
| 1,000 | ₱48.93888 | ₱48,938.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱39.75003 | ₱159,000.12 |


