Parametric Equivalent
Parametric Equivalent

9659 0101000 | |
|---|---|
DigiKey Part Number | 96590101000-ND |
Manufacturer | |
Manufacturer Product Number | 9659 0101000 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Video | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱89.62573 | ₱89,625.73 |



