
MICA 10 | |
|---|---|
DigiKey Part Number | 5405-MICA10-ND |
Manufacturer | |
Manufacturer Product Number | MICA 10 |
Description | MICROMODUL IDC WITH LOCK 10 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
EDA/CAD Models | MICA 10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱26.97600 | ₱269.76 |
| 25 | ₱25.29680 | ₱632.42 |
| 50 | ₱24.08200 | ₱1,204.10 |
| 100 | ₱22.93270 | ₱2,293.27 |
| 250 | ₱21.49516 | ₱5,373.79 |
| 500 | ₱20.46734 | ₱10,233.67 |
| 1,000 | ₱19.48952 | ₱19,489.52 |
| 3,000 | ₱18.03492 | ₱54,104.76 |


