
LDS-SMHTA5604RISIT | |
|---|---|
DigiKey Part Number | 67-2165-2-ND - Tape & Reel (TR) 67-2165-1-ND - Cut Tape (CT) 67-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS-SMHTA5604RISIT |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm) 10-SMD, No Lead |
EDA/CAD Models | LDS-SMHTA5604RISIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱137.56000 | ₱137.56 |
| 10 | ₱98.97200 | ₱989.72 |
| 100 | ₱75.99770 | ₱7,599.77 |
| 500 | ₱65.88374 | ₱32,941.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.58705 | ₱62,587.05 |
| 2,000 | ₱59.79505 | ₱119,590.10 |
| 3,000 | ₱58.36456 | ₱175,093.68 |
| 5,000 | ₱56.75127 | ₱283,756.35 |
| 7,000 | ₱55.79231 | ₱390,546.17 |
| 10,000 | ₱54.85776 | ₱548,577.60 |

