Similar

LPA-C011301S-37.9 | |
|---|---|
DigiKey Part Number | LPA-C011301S-37.9-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C011301S-37.9 |
Description | 37.9MM SINGLE UNIT SMT VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱29.50465 | ₱59,009.30 |


