OCP-PCT114/E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 8,804
Unit Price: ₱23.82000
Datasheet

Similar


onsemi
In Stock: 3,447
Unit Price: ₱25.01000
Datasheet

Similar


onsemi
In Stock: 24,536
Unit Price: ₱22.03000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 795
Unit Price: ₱25.01000
Datasheet

Similar


onsemi
In Stock: 11,691
Unit Price: ₱21.44000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCP-PCT114/E

DigiKey Part Number
67-1560-5-ND
Manufacturer
Manufacturer Product Number
OCP-PCT114/E
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
60% @ 2mA
Current Transfer Ratio (Max)
600% @ 2mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
60V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.