Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.85V Green, 2.73V Blue 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.85V Green, 2.73V Blue 0404 (1010 Metric)
Lumex SMT LEDs

SML-LX0404SIUPGUSB

DigiKey Part Number
67-2125-2-ND - Tape & Reel (TR)
67-2125-1-ND - Cut Tape (CT)
67-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0404SIUPGUSB
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.85V Green, 2.73V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0404SIUPGUSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.85V Green, 2.73V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm Red, 518nm Green, 465nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,996
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱63.12000₱63.12
10₱44.24600₱442.46
100₱32.77630₱3,277.63
500₱27.66694₱13,833.47
1,000₱25.99596₱25,995.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.56005₱51,120.10
4,000₱24.30935₱97,237.40
6,000₱23.66855₱142,011.30
10,000₱22.94533₱229,453.30
14,000₱22.51543₱315,216.02
20,000₱22.09618₱441,923.60
Manufacturers Standard Package