


SML-LX2832SRC-TR | |
|---|---|
DigiKey Part Number | 67-1366-2-ND - Tape & Reel (TR) 67-1366-1-ND - Cut Tape (CT) 67-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SRC-TR |
Description | LED RED CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.09300 | ₱220.93 |
| 100 | ₱15.90580 | ₱1,590.58 |
| 500 | ₱13.11768 | ₱6,558.84 |
| 1,000 | ₱12.20120 | ₱12,201.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.42110 | ₱22,842.20 |
| 4,000 | ₱10.75920 | ₱43,036.80 |
| 6,000 | ₱10.41956 | ₱62,517.36 |
| 10,000 | ₱10.03578 | ₱100,357.80 |
| 14,000 | ₱9.80755 | ₱137,305.70 |
| 20,000 | ₱9.58484 | ₱191,696.80 |
| 50,000 | ₱9.09331 | ₱454,665.50 |


