



SML-LXFP0603USBCTR | |
|---|---|
DigiKey Part Number | 67-2225-2-ND - Tape & Reel (TR) 67-2225-1-ND - Cut Tape (CT) 67-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFP0603USBCTR |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 470nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱31.38300 | ₱313.83 |
| 100 | ₱22.86720 | ₱2,286.72 |
| 500 | ₱19.05480 | ₱9,527.40 |
| 1,000 | ₱17.80366 | ₱17,803.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.19661 | ₱48,589.83 |
| 6,000 | ₱15.37849 | ₱92,270.94 |
| 9,000 | ₱14.95929 | ₱134,633.61 |
| 15,000 | ₱14.48597 | ₱217,289.55 |
| 21,000 | ₱14.20449 | ₱298,294.29 |
| 30,000 | ₱13.93015 | ₱417,904.50 |

