
SSI-LXR4815USBD150 | |
|---|---|
DigiKey Part Number | SSI-LXR4815USBD150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR4815USBD150 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 60° 3.5V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.37000 | ₱242.37 |
| 10 | ₱178.76900 | ₱1,787.69 |
| 100 | ₱141.12750 | ₱14,112.75 |
| 500 | ₱124.62862 | ₱62,314.31 |
| 1,000 | ₱119.26198 | ₱119,261.98 |
| 2,000 | ₱114.71980 | ₱229,439.60 |
| 5,000 | ₱109.77459 | ₱548,872.95 |

