SSL-LXA228IC-TR11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 6,940
Unit Price: ₱25.01000
Datasheet

Similar


Kingbright
In Stock: 283
Unit Price: ₱30.37000
Datasheet
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228IC-TR11

DigiKey Part Number
67-1384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL-LXA228IC-TR11
Description
LED RED CLEAR AXIAL SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
EDA/CAD Models
SSL-LXA228IC-TR11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes